Eaton SL7 Series Base Unit for Use with Signal Tower, 230 V, IP66
- RS庫存編號:
- 272-1235
- 製造零件編號:
- 177312 SL7-CB-800
- 製造商:
- Eaton
小計(1 件)*
HK$1,741.31
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,741.31 |
* 參考價格
- RS庫存編號:
- 272-1235
- 製造零件編號:
- 177312 SL7-CB-800
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Range | SL | |
| Series | SL7 | |
| Component Type | Base Module | |
| Multifunction | No | |
| Supply Voltage | 230 V | |
| For Use With | Signal Tower | |
| IP Rating | IP66 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Range SL | ||
Series SL7 | ||
Component Type Base Module | ||
Multifunction No | ||
Supply Voltage 230 V | ||
For Use With Signal Tower | ||
IP Rating IP66 | ||
豁免
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 base module that is fitted with base adapter and spring loaded terminal connection technique. It has maximum five number of modules and 800 mm tube length.
Shock resistance
Pollution degree 3
Pollution degree 3
相关链接
- Eaton SL7 Series Base Unit for Use with Signal Tower IP66
- Eaton Black Base for Use with Signal Tower Vac, IP66
- Eaton Base for Use with SL7-AP SL7-FL 24 V AC/DC 230/240 V AC, IP66
- Eaton Black Base for Use with Signal Tower Vac
- Eaton SL7 Series Black Base for Use with Eaton Moeller Series SL7 Vac, IP66
- Eaton Base for Use with SL7 110/120 V ac IP66
- AUER Signal ECO70 Series Series Base Unit for Use with Signal Tower IP66
- Eaton Black Base for Use with Signal Tower Vac, IP66