Werma 975 Series Side Mounting Bracket for Use with KombiSIGN 70/71

小計(1 件)*

HK$132.31

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$132.31

* 參考價格

RS庫存編號:
314-7376
製造零件編號:
975.840.86
製造商:
Werma
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Werma

Series

975

Component Type

Double Sided Mounting Bracket

Height

97mm

For Use With

KombiSIGN 70/71

Base Diameter

70mm

Housing Colour

Black

COO (Country of Origin):
DE

Werma Side Mounting Bracket, Double Sided Mounting Bracket, For Use With KombiSIGN 70/71 - 975.840.86


This side mounting bracket by Werma is designed to provide a sturdy and reliable solution for mounting the KombiSIGN 70/71. With its double-sided design, it offers versatility in installation.

Features & Benefits


• Sturdy construction for secure mounting
• Easy to install and adjust as needed
• Provides a reliable solution for mounting applications

Applications


• Ideal for mounting the KombiSIGN 70/71 on various surfaces

Can it be used with other signal towers?


The side mounting bracket is specifically designed for the KombiSIGN 70/71 from Werma.

Will it accommodate different mounting angles?


Yes, the bracket allows for adjustments to various angles for optimal placement.

Is it suitable for outdoor installations?


The side mounting bracket is durable and can withstand outdoor conditions.

相关链接