Schneider Electric Harmony XVC Series Mounting Base for Use with Harmony XVC6

小計(1 件)*

HK$306.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$306.10

* 參考價格

RS庫存編號:
704-3821
製造零件編號:
XVCZ02
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Series

Harmony XVC

Component Type

Metal Fixing Plate for Tube Mounting

For Use With

Harmony XVC6

Schneider XVC6 Pre-Configured Signal Tower


The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.

Approvals

CE, UL, CSA, CCC and Gost in progress.

相关链接