Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.
Continuously rated IP65 Rated LED long life Low current consumption Dustproof Weatherproof Cable termination inside the enclosure
Moflash LED Beacon, 3 Light Elements, 392.5mm Height - LED TL Series - LED-TL-03-02-01-04
Need a reliable signalling solution for your workshop? Choose this traffic light-style beacon from Moflash. Its red, amber and green lights have a light output of 120° above the horizontal axis, so they're highly visible across a wide area. Thanks to its low current consumption of 230mA at 48V DC, this unit is an energy-efficient choice.
Features & Benefits
IP65 rating indicates protection against dust and low-pressure water jets Supply voltage range of 35 to 85V AC/DC for use in low-voltage applications Fully assembled for quick and simple installation Wide operating temperature range of -25°C to +55°C for use in demanding environments PC lenses and shrouds are UV-stable for durability in direct sunlight
Applications
Warehouses Processing plants Car parks
How do I mount this beacon?
This beacon is supplied with mounting brackets for ease of installation.