- RS庫存編號:
- 146-7804
- 製造零件編號:
- XVMC21
- 製造商:
- Schneider Electric
- RS庫存編號:
- 146-7804
- 製造零件編號:
- XVMC21
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
XVM tower lights supplied pre-assembled are equipped with wires marked with a wiring instructions label. Each signaling unit of the tower light is identified by a different wire color. Electrical connections between each unit are made automatically.
Light sources fully interchangeable: incandescent bulbs, LED with steady or flashing light
Modular units stack vertically
Indicator banks supplied complete (pre-assembled and pre-cabled):
Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400 mm).
Modular units stack vertically
Indicator banks supplied complete (pre-assembled and pre-cabled):
Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400 mm).
Signaling color: R: Red,O: Orange,G: Green
In the references,the colors are listed in the same order as the mounting of illuminated units (from top to bottom)
Continuous or intermittent tone Sound level at1m:0dB to 85dB
In the references,the colors are listed in the same order as the mounting of illuminated units (from top to bottom)
Continuous or intermittent tone Sound level at1m:0dB to 85dB
規格
Attribute | Value |
---|---|
Series | Harmony XVM |
Lens Colour | White |
LED Colour | White |
Mounting Style | Base Mount |
Height | 62mm |
Base Diameter | 47mm |
Connection Type | Screw |
IP Rating | IP40 |
Better World Verification | Green Premium |
Better World Product | Yes |
Housing Colour | White |
Minimum Temperature | -10°C |
Special Features | Modular Tower Light |
Maximum Temperature | +50°C |