Better World
Schneider Electric Harmony XVM Series Red/Green Signal Tower, 2 Lights, 120 V ac, Base Mount
- RS庫存編號:
- 146-7812
- 製造零件編號:
- XVMG2RGSB
- 製造商:
- Schneider Electric
- RS庫存編號:
- 146-7812
- 製造零件編號:
- XVMG2RGSB
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
Schneider Electric Beacon Tower
The Schneider Electric beacon tower is an LED beacon tower with buzzer and 2 light elements. The tower light is supplied preassembled and is equipped with wires marked with a wiring instructions label. Each signalling unit of the tower light is identified by a different wire colour. Electrical connections between each unit are made automatically. It has a base mount mounting style.
Features and Benefits
• Indicator banks supplied complete (preassembled and pre cabled)
• Light sources fully interchangeable: incandescent bulbs, LED with steady or flashing light
• Modular units stack vertically
• Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400mm)
• Light sources fully interchangeable: incandescent bulbs, LED with steady or flashing light
• Modular units stack vertically
• Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400mm)
Certifications
• IP42 rating
規格
Attribute | Value |
---|---|
Series | Harmony XVM |
Number of Light Elements | 2 |
Lens Colour | Red/Green |
Bulb Type | LED |
LED Colour | Red/Green |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Mounting Style | Base Mount |
Height | 448mm |
Base Diameter | 47mm |
IP Rating | IP42 |
Better World Verification | Green Premium |
Better World Product | Yes |
Connection Type | Cable |
Supply Voltage | 120 V ac |
Minimum Temperature | -10°C |
Maximum Temperature | +50°C |
Housing Colour | White |
Special Features | Modular Tower Light |
Current Consumption | 16 (Steady Unit)mA |