Patlite LR4 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Pole Mount
- RS庫存編號:
- 169-8813
- 製造零件編號:
- LR4-102LJBW-G
- 製造商:
- Patlite
1 現貨庫存,可於4工作日發貨。
單價 个
HK$1,391.18
單位 | 每單位 |
---|---|
1 + | HK$1,391.18 |
- RS庫存編號:
- 169-8813
- 製造零件編號:
- LR4-102LJBW-G
- 製造商:
- Patlite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances. (2000mcd output)
Re-engineered, completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound. (LR5 DC12C: 80, LR4 & LR5: 85, LR6: 88, LR7: 90dB at 1m)
A modular, Twist and Lock, system to easily customize and reconfigure LED and sound modules. (Field configurable)
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments.
Available in DC24V and AC100-240V
Available in Off-white and Silver bodies
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket (Off-white only)
Re-engineered, completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound. (LR5 DC12C: 80, LR4 & LR5: 85, LR6: 88, LR7: 90dB at 1m)
A modular, Twist and Lock, system to easily customize and reconfigure LED and sound modules. (Field configurable)
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments.
Available in DC24V and AC100-240V
Available in Off-white and Silver bodies
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket (Off-white only)
規格
Attribute | Value |
---|---|
Series | LR4 |
Number of Light Elements | 1 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Flashing, Steady |
LED Colour | Green |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Pole Mount |
Height | 458.5mm |
Base Diameter | 40mm |
Connection Cable Length | 1m |
Connection Type | Cable |
IP Rating | IP54 |
Supply Voltage | 24 V dc |
Current Consumption | 0.045 A, 0.3 A, 250 mA |
Maximum Decibel | 85dB |
Minimum Temperature | -20°C |
Housing Colour | Off-White |
Maximum Temperature | +50°C |