The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. This tower light has red, amber and green LEDs and is base mount. It has a sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in an Off-white body colour.
Features and Benefits
• Modular "twist and lock" system to easily customize and reconfigure LED and sound modules • No flashing/buzzer • Pole mount with linear bracket/cable • Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output) • Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound • Service temperature ranges between -20°C and 50°C • Φ40 size
Certifications
• CSA-C22.2 No.14 • EMC Directive (EN61000-6-4, EN61000-6-2) • FCC Part 15 Subpart B Class A • IP65 • KC (KN 61000-6-4, KN 61000-6-2)*3 • Low-voltage Directive (IEC /EN60947-5-1, EN62471) • UL 508
Attribute
Value
Series
LR4
Number of Light Elements
3
Lens Colour
Coloured
Bulb Type
LED
Light Effect
Steady
LED Colour
Red/Yellow/Green
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Pole Mount
Height
504mm
Base Diameter
40mm
Connection Cable Length
1m
Supply Voltage
24 V dc
Connection Type
Cable
IP Rating
IP54
Minimum Temperature
-20°C
Housing Colour
Off-White
Current Consumption
0.045 A, 250 mA
Special Features
Smooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock