Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances. (2000mcd output) Re-engineered, completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound. (LR5 DC12C: 80, LR4 & LR5: 85, LR6: 88, LR7: 90dB at 1m) A modular, Twist and Lock, system to easily customize and reconfigure LED and sound modules. (Field configurable) A sleek, smooth form factor and an enhanced body construction for performance in harsh environments. Available in DC24V and AC100-240V Available in Off-white and Silver bodies Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket (Off-white only)
Attribute
Value
Series
LR4
Number of Light Elements
3
Lens Colour
Coloured
Bulb Type
LED
Light Effect
Steady
LED Colour
Red/Yellow/Green
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Pole Mount
Height
509mm
Base Diameter
40mm
Connection Cable Length
3m
Supply Voltage
24 V dc
Connection Type
Cable
IP Rating
IP65, NEMA TYPE 4X, 13
Minimum Temperature
-20°C
Current Consumption
0.045 A, 250 mA
Maximum Temperature
+50°C
Housing Colour
Silver
Special Features
Smooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock