- RS庫存編號:
- 169-8885
- 製造零件編號:
- LR4-402LJBW-RYGB
- 製造商:
- Patlite
- RS庫存編號:
- 169-8885
- 製造零件編號:
- LR4-402LJBW-RYGB
- 製造商:
- Patlite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ID
產品詳細資訊
Patlite Single Tower Light
The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. This tower light has red, amber, blue and green LEDs and is base mount. It has a sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in an Off-white body colour.
Features and Benefits
Flashing/buzzer
Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
Pole mount with linear bracket/cable
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ40 size
Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
Pole mount with linear bracket/cable
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ40 size
Certifications
CSA-C22.2 No.14
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65
KC (KN 61000-6-4, KN 61000-6-2)*3
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65
KC (KN 61000-6-4, KN 61000-6-2)*3
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
規格
Attribute | Value |
---|---|
Series | LR4 |
Number of Light Elements | 4 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Flashing, Steady |
LED Colour | Red/Yellow/Green/Blue |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Pole Mount |
Height | 578.5mm |
Base Diameter | 40mm |
Connection Cable Length | 1m |
Connection Type | Cable |
IP Rating | IP54 |
Supply Voltage | 24 V dc |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Housing Colour | Off-White |
Maximum Decibel | 85dB |
Current Consumption | 0.045 A, 0.3 A, 250 mA |