Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances. (2000mcd output) Re-engineered, completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound. (LR5 DC12C: 80, LR4 & LR5: 85, LR6: 88, LR7: 90dB at 1m) A modular, Twist and Lock, system to easily customize and reconfigure LED and sound modules. (Field configurable) A sleek, smooth form factor and an enhanced body construction for performance in harsh environments. Available in DC24V and AC100-240V Available in Off-white and Silver bodies Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket (Off-white only)
Attribute
Value
Series
LR4
Number of Light Elements
4
Lens Colour
Coloured
Bulb Type
LED
Light Effect
Steady
LED Colour
Red/Yellow/Green/Blue
Sounder Component
No Sounder Component
Multifunction
Yes
Mounting Style
Pole Mount
Height
549mm
Base Diameter
40mm
Connection Cable Length
1m
Connection Type
Cable
IP Rating
IP65, NEMA TYPE 4X, 13
Supply Voltage
24 V dc
Special Features
Smooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock