Patlite LR4 Series Coloured Signal Tower, 5 Lights, 24 V dc, Pole Mount
- RS庫存編號:
- 169-8903
- 製造零件編號:
- LR4-502PJNW-RYGBC
- 製造商:
- Patlite
當前暫無庫存,可於2024/9/6發貨,1 工作日送達。
單價 个
HK$1,890.28
單位 | 每單位 |
---|---|
1 + | HK$1,890.28 |
- RS庫存編號:
- 169-8903
- 製造零件編號:
- LR4-502PJNW-RYGBC
- 製造商:
- Patlite
- COO (Country of Origin):
- JP
Patlite Single Tower Light
The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. This tower light has red, amber, blue, white and green LEDs and is base mount. It has a sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in an Off-white colour.
Features and Benefits
Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
No flashing/buzzer
Pole mount with circular bracket/cable
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ40 size
No flashing/buzzer
Pole mount with circular bracket/cable
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ40 size
Certifications
CSA-C22.2 No.14
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65
KC (KN 61000-6-4, KN 61000-6-2)
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65
KC (KN 61000-6-4, KN 61000-6-2)
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
Attribute | Value |
---|---|
Series | LR4 |
Number of Light Elements | 5 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Red/Yellow/Green/Blue/Clear |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Pole Mount |
Height | 589mm |
Base Diameter | 40mm |
Connection Cable Length | 1m |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Supply Voltage | 24 V dc |
Connection Type | Cable |
Housing Colour | Off-White |
Minimum Temperature | -20°C |
Special Features | Smooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock |
Maximum Temperature | +50°C |
Current Consumption | 0.045 A, 250 mA |