The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. This tower light has red, amber, blue, white and green LEDs and is base mount. It has a sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in silver body colour.
Features and Benefits
Direct/cable mount Modular "twist and lock" system to easily customize and reconfigure LED and sound modules No flashing/buzzer Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output) Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound Service temperature ranges between -20°C and 50°C Φ40 size
Certifications
CSA-C22.2 No.14 EMC Directive (EN61000-6-4, EN61000-6-2) FCC Part 15 Subpart B Class A IP65 KC (KN 61000-6-4, KN 61000-6-2) Low-voltage Directive (IEC /EN60947-5-1, EN62471) UL 508