The Patlite LR LED pre-configured beacon single tower light is featuring a modular design. The product has an silver body colour. It has a supply voltage of 24VDC. The tower light is base mount. It has an amber LED. A sleek, smooth form factor and enhanced body construction for performance in harsh environments.
Features and Benefits
Flashing/Buzzer Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules Pole mount with Circular Bracket/Cable Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output) Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound Service temperature ranges between -20°C and 50°C Φ60 base
Certifications
CSA-C22.2 No.14 EMC Directive (EN 61000-6-4, EN 61000-6-2) FCC Part 15 Subpart B Class A IP65 KC (KN 61000-6-4, KN 61000-6-2) Low-voltage Directive (IEC /EN 60947-5-1, EN62471) UL 508