- RS庫存編號:
- 170-1742
- 製造零件編號:
- LR6-102PJNU-Y
- 製造商:
- Patlite
- RS庫存編號:
- 170-1742
- 製造零件編號:
- LR6-102PJNU-Y
- 製造商:
- Patlite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ID
產品詳細資訊
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
規格
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 1 |
Lens Colour | Yellow |
Bulb Type | LED |
LED Colour | Yellow |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Pole Mount |
Height | 429mm |
Base Diameter | 60mm |
Connection Cable Length | 3m |
Supply Voltage | 24 V dc |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Connection Type | Cable |
Current Consumption | 250mA |
Housing Colour | Silver |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |