- RS庫存編號:
- 170-1743
- 製造零件編號:
- LR6-102PJNW-G
- 製造商:
- Patlite
- RS庫存編號:
- 170-1743
- 製造零件編號:
- LR6-102PJNW-G
- 製造商:
- Patlite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Patlite Single Tower Light
The Patlite LR LED pre-configured beacon single tower light is featuring a modular design. The product has an off-white body colour. It has a supply voltage of 24VDC. The tower light is base mount. It has a green LED. A sleek, smooth form factor and enhanced body construction for performance in harsh environments.
Features and Benefits
Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
No Flashing/Buzzer
Pole mount with Circular Bracket/Cable
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
No Flashing/Buzzer
Pole mount with Circular Bracket/Cable
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
Certifications
CSA-C22.2 No.14 EMC Directive (EN 61000-6-4, EN 61000-6-2) FCC Part 15 Subpart B Class A IP65 KC (KN 61000-6-4, KN 61000-6-2) Low-voltage Directive (IEC /EN 60947-5-1, EN62471) UL 508
規格
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 1 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Green |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Pole Mount |
Height | 429mm |
Base Diameter | 60mm |
Connection Cable Length | 1m |
Supply Voltage | 24 V dc |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Connection Type | Cable |
Current Consumption | 250mA |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Housing Colour | Off-White |