- RS庫存編號:
- 170-1750
- 製造零件編號:
- LR6-102WJBW-R
- 製造商:
- Patlite
查看所有Signal Towers
- RS庫存編號:
- 170-1750
- 製造零件編號:
- LR6-102WJBW-R
- 製造商:
- Patlite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Patlite Single Tower Light
The Patlite LR LED pre-configured beacon single tower light is featuring a modular design. The product has an off-white body colour. It has a supply voltage of 24VDC. The tower light is base mount. It has a red LED. A sleek, smooth form factor and enhanced body construction for performance in harsh environments.
Features and Benefits
Direct/cable mount
Flashing/Buzzer
Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
Flashing/Buzzer
Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
Certifications
CSA-C22.2 No.14 EMC Directive (EN 61000-6-4, EN 61000-6-2) FCC Part 15 Subpart B Class A IP65 KC (KN 61000-6-4, KN 61000-6-2) Low-voltage Directive (IEC /EN 60947-5-1, EN62471) UL 508
規格
Attribute | Value |
Series | LR6 |
Number of Light Elements | 1 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Flashing, Steady |
LED Colour | Red |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Direct Mount |
Height | 173.5mm |
Base Diameter | 60mm |
Connection Cable Length | 1.3m |
Connection Type | Cable |
Supply Voltage | 24 V dc |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Housing Colour | Off-White |
Maximum Decibel | 88dB |
Current Consumption | 250mA |