Patlite LR6 Coloured Signal Tower, 24 V dc, 2 Light Elements, Pole Mount
- RS庫存編號:
- 170-1762
- 製造零件編號:
- LR6-202LJNU-RG
- 製造商:
- Patlite
- RS庫存編號:
- 170-1762
- 製造零件編號:
- LR6-202LJNU-RG
- 製造商:
- Patlite
- COO (Country of Origin):
- JP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Patlite Single Tower Light
The Patlite LR LED pre-configured beacon single tower light is featuring a modular design. The product has a silver body colour. It has a supply voltage of 24VDC. The tower light is base mount. It has red and green LEDs. A sleek, smooth form factor and enhanced body construction for performance in harsh environments.
Features and Benefits
Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
No Flashing/Buzzer
Pole mount with Linear Bracket/Cable
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
Certifications
CSA-C22.2 No.14 EMC Directive (EN 61000-6-4, EN 61000-6-2) FCC Part 15 Subpart B Class A IP65 KC (KN 61000-6-4, KN 61000-6-2) Low-voltage Directive (IEC /EN 60947-5-1, EN62471) UL 508
規格
Attribute | Value |
Series | LR6 |
Number of Light Elements | 2 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red/Green |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Pole Mount |
Height | 464mm |
Base Diameter | 60mm |
Connection Cable Length | 3m |
Supply Voltage | 24 V dc |
IP Rating | IP54 |
Connection Type | Cable |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Current Consumption | 250mA |
Housing Colour | Silver |