Patlite LR6 Coloured Signal Tower, Buzzer, 24 V dc, 2 Light Elements, Direct Mount
- RS庫存編號:
- 170-1778
- 製造零件編號:
- LR6-202WJBW-RY
- 製造商:
- Patlite
查看所有Signal Towers
- RS庫存編號:
- 170-1778
- 製造零件編號:
- LR6-202WJBW-RY
- 製造商:
- Patlite
- COO (Country of Origin):
- JP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Patlite Single Tower Light
Features and Benefits
Certifications
規格
Attribute | Value |
Series | LR6 |
Number of Light Elements | 2 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Red/Yellow |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Direct Mount |
Height | 213.5mm |
Base Diameter | 60mm |
Connection Cable Length | 1.3m |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Connection Type | Cable |
Supply Voltage | 24 V dc |
Current Consumption | 250mA |
Maximum Temperature | +50°C |
Maximum Decibel | 88dB |
Housing Colour | Off-White |
Minimum Temperature | -20°C |