- RS庫存編號:
- 170-1807
- 製造零件編號:
- LR6-402WJBW-RYGB
- 製造商:
- Patlite
- RS庫存編號:
- 170-1807
- 製造零件編號:
- LR6-402WJBW-RYGB
- 製造商:
- Patlite
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
規格
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 4 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Flashing, Steady |
LED Colour | Red/Yellow/Green/Blue |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Direct Mount |
Height | 293.5mm |
Base Diameter | 60mm |
Connection Cable Length | 1.3m |
Supply Voltage | 24 V dc |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Connection Type | Cable |
Housing Colour | Off-White |
Minimum Temperature | -20°C |
Current Consumption | 250mA |
Maximum Decibel | 88dB |
Maximum Temperature | +50°C |