- RS庫存編號:
- 179-4777
- 製造零件編號:
- LD6A-0WZQB
- 製造商:
- Idec
10 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$1,262.50
單位 | Per unit |
1 - 24 | HK$1,262.50 |
25 - 49 | HK$1,212.00 |
50 + | HK$1,161.50 |
- RS庫存編號:
- 179-4777
- 製造零件編號:
- LD6A-0WZQB
- 製造商:
- Idec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Striped design with non-illuminating area between the lenses. Built-in super bright LEDs reduce light disturbance to make the illuminating colour stand out.
IDECs unique lens shape enables high-visibility from different directions.
Five different mounting styles available. Easy mounting to aluminium frames, wall mounting, direct mounting, and pole mounting (with base or with L-shaped bracket).
Clear lens type available.
Flashing cycle: 1.75 Hz (approx. 105 flashes per second)
Ergonomically designed alarm sound (3.3 kHz, 2 different sounds) spreads 360º degrees. Adjustable volume (70 to 90 dB).
IDECs unique lens shape enables high-visibility from different directions.
Five different mounting styles available. Easy mounting to aluminium frames, wall mounting, direct mounting, and pole mounting (with base or with L-shaped bracket).
Clear lens type available.
Flashing cycle: 1.75 Hz (approx. 105 flashes per second)
Ergonomically designed alarm sound (3.3 kHz, 2 different sounds) spreads 360º degrees. Adjustable volume (70 to 90 dB).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | LD6A |
Bulb Type | LED |
Light Effect | Flashing, Steady |
Decibels at 1 Metre | 70 → 90dB |
Mounting Style | Wall Mount |
Base Diameter | 60mm |
IP Rating | IP54, IP65 |
Supply Voltage | 24 V ac/dc |
Connection Type | Screw |
Maximum Decibel | 90dB |
Minimum Decibel | 70dB |
Housing Colour | Black |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |