最近搜索

    Patlite ST-PA Series Coloured Signal Tower, 5 Lights, 100 → 240 V ac, Direct Mount

    Patlite
    RS庫存編號:
    200-8535
    製造零件編號:
    ST-PA-LR65M2WJBWRYGBC
    製造商:
    Patlite
    查看所有Signal Towers
    當前暫無庫存,可於2024/2/6發貨,4 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$21,185.77

    單位Per unit
    1 +HK$21,185.77
    RS庫存編號:
    200-8535
    製造零件編號:
    ST-PA-LR65M2WJBWRYGBC
    製造商:
    Patlite

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    JP

    產品詳細資訊

    The Patlite ST-PA-LR6 series is an innovative, maintenance-free explosion-proof signal tower. By housing the LR6 signal tower in an aluminium alloy and using borosilicate glass, The ST-PA-LR6 series is suitable for usage in hazardous areas of Zone 1 or 2, as well as in Zone 21 and 22. Two mounting options (horizontal mount and wall mount) expand the scope of applications. Furthermore, 24V DC and 100-240V AC are available. Applications can be found in the chemical, petrochemical, combustible dust, mineral/natural gas production, as well as in the food and beverage industry.

    Preconfigured with 5 LEDs: Red, Amber, Green, Blue, Clear
    Base diameter: 60 mm
    White body
    Housing: Aluminium alloy and Borosilicate glass
    Direct mount with cable
    Explosion Proof for gas and dust
    Suitable for Zone 1, 2, 21 and 22


    規格

    Attribute
    Value
    SeriesST-PA
    Number of Light Elements5
    Lens ColourColoured
    Bulb TypeLED
    LED ColourRed/Yellow/Green/Blue/Clear
    Light EffectFlashing, Steady
    Sounder ComponentNo Sounder Component
    MultifunctionYes
    Mounting StyleDirect Mount
    Height470mm
    Connection TypeScrewless terminal block
    Supply Voltage100 → 240 V ac
    Hazardous Area CertificationATEX
    IP RatingIP66
    Maximum Temperature+50°C
    當前暫無庫存,可於2024/2/6發貨,4 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$21,185.77

    單位Per unit
    1 +HK$21,185.77