The PHE can be connected to a PC via the USB or RS-232C port. The three LEDs and the four Buzzer sounds enable a clear status indication. The signal tower is equipped with a reset switch to easily and quickly return it to its initial state.
Preconfigured with 3 LED Modules: Red, Amber, Green Base diameter: 40 mm White body Main Body, 5V dc USB Bus Power 80 dB Buzzer USB connection AC Adaptor has to be purchased separately (100240 V ac) IP 20 protection