The LA6 enables you to display a variety of colours to improve your processes. The LED modules can be manually configured and digitally controlled with 21 possible colour combinations and 11 alarm tones. The LA6 can be flexibly programmed for any application. The user can use both the Signal Tower Mode as well as the Smart Mode. With the Signal Tower Mode, 9 colours can be configured manually with the push button - there is no need to edit the software. The Smart Mode allows users to create 21 colour patterns to clearly define a complex equipment status. To streamline processes, the LA6 can display the elapsed time as a Countdown which helps to visualize the work progress.
Preconfigured with 3 LED Modules to display up to 21 colour combinations Smart Mode and Signal Tower Mode Base diameter: 60 mm Silver body Direct mount with screw less Terminal Block connection