Werma FlatSIGN Series Signal Tower, LED Bulb, 115 to 230V Supply Voltage - 691.300.68
This LED signal tower from Werma features red, green, and yellow LED lights, offering a high voltage industrial solution for various applications. With the unique design of three light elements, this signal tower provides clear visibility and reliability in any environment.
Features & Benefits
• High visibility LED lights in red, green, and yellow • Suitable for industrial use with a supply voltage of 115 to 230V • Compact design with dimensions of 105mm x 45mm x 195mm • IP65 protection rating for durability in harsh conditions • Versatile mounting options with wall mounting capability • Long service life of up to 50,000 hours for the LED lights • Acoustic service life of 5,000 hours for added functionality • Easy installation with screw terminals and membrane grommet cable entry
Applications
• Ideal for use in automation systems • Suitable for signalling purposes in manufacturing plants • Used for indicating status in electrical control panels • Can be used for monitoring processes in industrial settings
Can it be used in outdoor environments?
Yes, the LED signal tower is designed to withstand outdoor conditions with its IP65 protection rating.
Will it provide clear visibility in bright lighting?
The LED lights offer high visibility, making them suitable for well-lit environments.
Is it easy to install?
The signal tower features screw terminals and membrane grommet cable entry for easy installation in various locations.