RS PRO Red/Green/Amber/Blue Signal Tower, 4 Lights, 24 V, Screw Mount
- RS庫存編號:
- 220-5037
- 製造商:
- RS PRO
6 現貨庫存,可於3工作日發貨。
單價 个
HK$2,186.24
單位 | 每單位 |
---|---|
1 - 4 | HK$2,186.24 |
5 + | HK$1,799.28 |
- RS庫存編號:
- 220-5037
- 製造商:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO LED Signal Tower and Buzzer
The RS PRO 2 light signal tower and buzzer improves the safety, productivity and availability of your machines and equipment. The LED lights are red, amber, green and blue with a buzzer with decibel at 1 metre of 72 dB to ensure it grabs attention quickly and effectively in hazardous and emergency situations. Designed with an attractive rounded shape these RS PRO signal towers feature an IP65 rating when installed providing protection from dust ingress and jets of water.
RS PRO signal towers are quick and easy to install with screws on the base. Strong and steady signal colours ensure that this signal tower attracts attention easily. This tower has been engineered from polycarbonate plastic to ensure a strong and durable module.
RS PRO signal towers are quick and easy to install with screws on the base. Strong and steady signal colours ensure that this signal tower attracts attention easily. This tower has been engineered from polycarbonate plastic to ensure a strong and durable module.
Features and Benefits
- Continuous light effect LED
- 36 mm diameter
- Acoustic output of 72 dB
- IP65 rated for protection against jets of water and dust ingress
- Body and ring made from polycarbonate plastic
- Rated operational voltage 24 Vac/dc
- Red, Amber, Green and Blue colour lenses
Applications
Light beacons, also known as a Beacon Tower, Stack lights, Beacon light or warning light, are very versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling, or call technical staff to quickly and easily signal when there is a problem, emergency, or call to action. Light beacons are a way of achieving maximum safety using bright lighting (LEDs) and signalling with the use of different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. They are most commonly used in:
Industrial and manufacturing environments
Construction sites
Safety vehicles for traffic and law enforcement
Emergency vehicle lighting
Public areas like offices, shops and housing blocks
Industrial and manufacturing environments
Construction sites
Safety vehicles for traffic and law enforcement
Emergency vehicle lighting
Public areas like offices, shops and housing blocks
Attribute | Value |
---|---|
Number of Light Elements | 4 |
Lens Colour | Red/Green/Amber/Blue |
Bulb Type | LED |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Mounting Style | Screw Mount |
Height | 165mm |
Base Diameter | 45mm |
IP Rating | IP65 |
Supply Voltage | 24 V |
Housing Colour | Black |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |