RS PRO Red/Green Buzzer Signal Tower, 2 Lights, 24 V ac/dc, Screw Mount
- RS庫存編號:
- 222-2443
- 製造商:
- RS PRO
6 現貨庫存,可於3工作日發貨。
單價 个
HK$1,484.80
單位 | 每單位 |
---|---|
1 - 4 | HK$1,484.80 |
5 + | HK$1,222.00 |
- RS庫存編號:
- 222-2443
- 製造商:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO Pre-Configured LED Beacon and Sounder Tower
Introducing the range of RS PRO pre-configured LED Beacon and Sounder Towers, ideal audio-visual signalling units offering 360° visibility and high-frequency sound output. The towers are an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on the things that really matter to keep your industry moving. In addition to this, the towers are equipped with electromechanical sounder units that can be fitted in a wide variety of environments to be used as clear signals that ensure the safety of workers as well as ensure the safe and essential day-to-day operation of expensive machinery and parts, reducing unplanned downtime and risks of damage or injury. These easy-to-install tower units are available in two colour combinations with a steady LED light output and are versatile enough to be used for a range of applications within factories and manufacturing plants, construction areas and numerous public areas.
Features and Benefits:
- The pre-configured RS PRO LED beacon and sounder tower is a robust unit that is easy to install using mounting screws and connecting cables at the base and has a steady LED light output combined with a high-frequency sounder
- The cost-effective and motor-less LED technology ensures a longer beacon life and is maintenance-free, saving valuable time and resource
- Made from durable polycarbonate, the tower unit is reliable, offering superior protection against UV and is impact-resistant, ideal for harsh environments
- In addition to this, the signal tower is resistant to shocks, bumps and vibration to ensure it can withstand industrial and high traffic environments
- Ideal for using as a warning light or visual alarm for emergencies or general safety measures to indicate potential hazards and exercise caution
- Operating Temperature: -30°C to +50°C
- Signal Tower LED colour combination: Red and Green
- IP54 rated
- CE certified and RoHS compliant
Applications:
Signal towers are generally pre-configured combinations of light beacons and sounder units to indicate various states of operation for a device or installation. They are modular audio-visual signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action. The benefit of these towers is that it covers both visual and audible signals which are especially important when audible or visible signals cant be heard or seen in loud manufacturing or industrial environments. Signal towers are a way of achieving maximum safety and the signalling can be used in different colours, light modes, sound frequencies and sounder patterns, to ensure the correct warning or signal message comes across. They are most commonly used in:
- Industrial and manufacturing environments
- Construction sites
- Safety vehicles for traffic and law enforcement
- Emergency vehicle lighting
- Public areas like offices, shops and housing blocks
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Number of Light Elements | 2 |
Lens Colour | Red/Green |
Bulb Type | LED |
LED Colour | Green, Red |
Light Effect | Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Mounting Style | Screw Mount |
Height | 165mm |
Base Diameter | 45mm |
IP Rating | IP54 |
Supply Voltage | 24 V ac/dc |
Housing Colour | White |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |