- RS庫存編號:
- 252-0087
- 製造零件編號:
- NHV4-3N-RYG
- 製造商:
- Patlite
查看所有Signal Towers
- RS庫存編號:
- 252-0087
- 製造零件編號:
- NHV4-3N-RYG
- 製造商:
- Patlite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Patlite NHV4 Series 3-Tier Signal Tower (Red, Amber, Green)
The Patlite NHV4-3N-RYG signal tower features light and sound. It is a Network Signal Tower with Voice Annunciator. Supports a number of network protocols and instantly alerts users to events and anomalies in network devices and systems using voice, light, and sound.
Voice notification: Use pre-defined messages and input preferences together to deliver detailed information. Use the Line Out terminal to broadcast to the entire facility by connecting it to broadcasting equipment like a PA system, amplifiers, or external speakers.
The NHV4-3N-RYG is a 3-Tier Signal Tower with Voice Annunciator. It has a dimension of 40mm. It is equipped with Red, Amber and Green LED lights.
Application weblink: https://www.patlite.com/adoption_case/Networking_Communications.html
Number of Tiers:3
AC adapter:Not included
Digital I/O:No
E-Mail detection:No
PoE power capability:No
AC adapter:Not included
Digital I/O:No
E-Mail detection:No
PoE power capability:No
規格
Attribute | Value |
Series | NHV4 |
Number of Light Elements | 3 |
Lens Colour | Multicolour |
Bulb Type | LED |
Light Effect | Multiple Light Effects |
LED Colour | Amber, Green, Red |
Sounder Component | Voice Annunciator |
Multifunction | Yes |
Decibels at 1 Metre | 88dB |
Supply Voltage | 42.5 → 57 V |
IP Rating | IP20 |
Housing Colour | White |
Maximum Temperature | 40°c |
Minimum Temperature | 0°c |
Maximum Decibel | 88dB |