RS PRO Green/Red Signal Tower, 6 Lights, 20 → 240 V ac, Screw Mount
- RS庫存編號:
- 271-2227
- 製造商:
- RS PRO
5 現貨庫存,可於3工作日發貨。
單價 个
HK$2,446.60
單位 | 每單位 |
---|---|
1 + | HK$2,446.60 |
- RS庫存編號:
- 271-2227
- 製造商:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO Signal Tower, 240VAC– Steady Light Output
Introducing the RS PRO signal tower - your ultimate signalling solution for enhanced safety and productivity. With its versatile red, amber, and green modules, this signal tower ensures clear and effective communication in any environment. Whether it's steady or flashing lighting effects, this preassembled and prewired light tower offers quick installation and rapid mounting for all your signalling needs.
Why Would You Choose This Signal Tower?
The RS PRO signal tower offers versatility and excellent optical performance as well as virtually zero maintenance thanks to the built-in led technology that guarantees up to 100,000 hours of product life. The super bright LED light modules are engineered to naturally substitute traditional lamp modules, plus the integrated sounder has 2 selectable tones with a sound output of 67 to 87dB.
Features and Benefits
- Preassembled Light Tower
- Colour: Red, Amber, Green
- Superbright LED technology
- Light Effect: Steady
- Integrated sounder with 2 tones
- Sound Level: 67 to 87dB
- Dimensions: 70 mm x 50 mm
- 240VAC
- IP66 ingress protection
- UL type 4X, PCT, UKCA & CE Approved
Applications
- Factories
- Manufacturing units
- Process
- Broadcasting
- Process monitoring and automation
Attribute | Value |
---|---|
Number of Light Elements | 6 |
Lens Colour | Green/Red |
Bulb Type | LED |
Light Effect | Steady |
Mounting Style | Screw Mount |
Supply Voltage | 20 → 240 V ac |