RS PRO Green/Red Signal Tower, 12 Lights, 240 V ac, Screw Mount
- RS庫存編號:
- 271-2237
- 製造商:
- RS PRO
4 現貨庫存,可於3工作日發貨。
單價 个
HK$2,233.00
單位 | 每單位 |
---|---|
1 + | HK$2,233.00 |
- RS庫存編號:
- 271-2237
- 製造商:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO Signal Tower, 240VAC – Steady Light Effect
Introducing the RS PRO signal tower - your ultimate signalling solution for enhanced safety and productivity. With its versatile red, and green modules, this signal tower ensures clear and effective communication in any environment. This 2-module steady effect lighting is supplied preassembled for quick installation and rapid mounting for all your signalling needs.
Why Would You Choose This Signal Tower?
The RS PRO signal tower offers versatility and excellent optical performance as well as virtually zero maintenance thanks to the built-in led technology that guarantees up to 100,000 hours of product life. The super bright LED light modules are engineered to naturally substitute traditional lamp modules, plus the integrated sounder has 6 selectable tones with a sound output of 62 to 81dB.
Features and Benefits
- Preassembled & Prewired Light Tower
- Colour: Red, Green
- Super bright multi-chip LED technology
- Light Effect: Steady
- Integrated with sounder module
- High impact & self-extinguishing PC body
- Sound Level: 62 to 81dB
- Diameter: 70 mm
- 240VAC
- IP66 ingress protection
- Continuously rated
- UL type 4X, PCT, UKCA & CE Approved
Applications
- Factories
- Manufacturing units
- Process
- Broadcasting
- Process monitoring and automation
Attribute | Value |
---|---|
Number of Light Elements | 12 |
Lens Colour | Green/Red |
Bulb Type | LED |
Light Effect | Steady |
Current Type | AC |
Mounting Style | Screw Mount |
Base Diameter | 70mm |
Supply Voltage | 240 V ac |
IP Rating | IP66 |