Automation Signalling
Signal Towers
Patlite LR Series Multicolour Signal Tower, 1 Lights, 24 V dc, Nut Mounted
RS庫存編號:
288-1090
製造零件編號:
LR6-102WCNW-R+FB295
製造商:
Patlite
N
查看所有Signal Towers
當前暫無庫存,可於2024/8/12發貨,4 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$1,627.92
單位
每單位
1 +
HK$1,627.92
RS庫存編號:
288-1090
製造零件編號:
LR6-102WCNW-R+FB295
製造商:
Patlite
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - LR6-102WCNW-R+FB295
不適用
符合聲明
COO (Country of Origin):
ID
The Patlite Safety Tower with 60mm wash down safe stack light base with 12 Pin M12 Connector and Direct mount and Body Only
Twist and Lock mechanism
RoHS certified
Attribute
Value
Series
LR
Number of Light Elements
1
Lens Colour
Multicolour
Bulb Type
LED
Sounder Component
No Sounder Component
Mounting Style
Nut Mounted
Supply Voltage
24 V dc