Automation Signalling
Signal Towers
Patlite LR Series Multicolour Buzzer Signal Tower, 2 Lights, 24 V dc, Nut Mounted
RS庫存編號:
288-1097
製造零件編號:
LR6-302WCBW-RYG+FB295
製造商:
Patlite
N
查看所有Signal Towers
本地庫存暫不足,貨期請向RS查詢
Add to Basket
單位
添加到購物車
添加到收藏夾
單價 个
HK$2,530.97
單位
每單位
1 +
HK$2,530.97
RS庫存編號:
288-1097
製造零件編號:
LR6-302WCBW-RYG+FB295
製造商:
Patlite
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - LR6-302WCBW-RYG+FB295
不適用
符合聲明
COO (Country of Origin):
ID
The Patlite 3 tier 60mm wash down safe stack light with 12 Pin M12 Connector and Multi mount: 30mm panel or 1/2 inch NPT. Red and Amber and Green LEDs and Flash or buzzer modules
Twist and Lock mechanism
Dust proof
88dB Buzzer
Attribute
Value
Series
LR
Number of Light Elements
2
Lens Colour
Multicolour
Bulb Type
LED
Sounder Component
Buzzer
Mounting Style
Nut Mounted
Supply Voltage
24 V dc