Automation Signalling
Signal Towers
Patlite LR Series Multicolour Signal Tower, 3 Lights, 24 V dc, Nut Mounted
RS庫存編號:
288-1098
製造零件編號:
LR6-302WCNW-RYG
製造商:
Patlite
N
查看所有Signal Towers
當前暫無庫存,可於2024/8/12發貨,4 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$1,713.98
單位
每單位
1 +
HK$1,713.98
RS庫存編號:
288-1098
製造零件編號:
LR6-302WCNW-RYG
製造商:
Patlite
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - LR6-302WCNW-RYG
不適用
符合聲明
COO (Country of Origin):
ID
The Patlite 60mm 3 tier Signal Tower with 24V DC 8 Pin M12 Connector and Multi mount: 30mm panel or 1/2 inch NPT and RYG modules and Off white body
8 pin M12 Connector
Direct mount through 30mm mounting hole or pole mount with 1/2 NPT pipe
Rated voltage: DC24V
Off white body
Attribute
Value
Series
LR
Number of Light Elements
3
Lens Colour
Multicolour
Bulb Type
LED
Sounder Component
No Sounder Component
Mounting Style
Nut Mounted
Supply Voltage
24 V dc