Automation Signalling
Signal Towers
Patlite LR Series Multicolour Buzzer Signal Tower, 4 Lights, 24 V dc, Nut Mounted
RS庫存編號:
288-1102
製造零件編號:
LR6-402WCBW-RYGB+FB295
製造商:
Patlite
產品概覽和技術數據資料表
N
查看所有Signal Towers
單價 个
HK$2,741.55
Add to Basket
單位
延期交貨
當前暫無庫存,可於2024/9/13發貨,4 工作日送達。
添加到收藏夾
單位
每單位
1 +
HK$2,741.55
RS庫存編號:
288-1102
製造零件編號:
LR6-402WCBW-RYGB+FB295
製造商:
Patlite
法例與合規
產品詳細資訊
規格
不適用
符合聲明
COO (Country of Origin):
ID
The Patlite 60mm wash down safe stack light base with 12 Pin M12 Connector and Multi mount: 30mm panel or 1/2 inch NPT and Body Only
Dust proof
High temperature
Attribute
Value
Series
LR
Number of Light Elements
4
Lens Colour
Multicolour
Bulb Type
LED
Sounder Component
Buzzer
Mounting Style
Nut Mounted
Supply Voltage
24 V dc