- RS庫存編號:
- 704-3663
- 製造零件編號:
- XVC1B1K
- 製造商:
- Schneider Electric
當前暫無庫存,可於2024/6/11發貨,3 工作日送達。
已增加
單價 个
HK$5,398.70
單位 | Per unit |
1 + | HK$5,398.70 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 704-3663
- 製造零件編號:
- XVC1B1K
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
Schneider XVC1 Pre-Configured Signal Tower
The Schneider XVC1 series is a monolithic pre-cabled signal tower designed for industrial applications and machine-tools.
100mm diameter, suitable for industrial applications and machine-tools
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume
Note
規格
Attribute | Value |
---|---|
Series | Harmony XVC1 |
Number of Light Elements | 1 |
Lens Colour | Red |
Bulb Type | LED |
LED Colour | Red |
Light Effect | Flashing, Steady |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Surface Mount |
Height | 216mm |
Base Diameter | 100mm |
Connection Cable Length | 500mm |
Supply Voltage | 24 V dc |
Connection Type | Cable |
Maximum Temperature | +50°C |
Housing Colour | White |
Current Consumption | 100mA |
Minimum Temperature | -30°C |