Schneider Electric Harmony XVC6 Series Red/Green/Amber/Blue Buzzer Signal Tower, 4 Lights, 24 V ac/dc, Surface Mount
- RS庫存編號:
- 704-3805
- 製造零件編號:
- XVC6B45SK
- 製造商:
- Schneider Electric
- RS庫存編號:
- 704-3805
- 製造零件編號:
- XVC6B45SK
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
Schneider XVC6 Pre-Configured Signal Tower
The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.
60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
Standards
EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.
Approvals
CE, UL, CSA, CCC and Gost in progress.
規格
Attribute | Value |
---|---|
Series | Harmony XVC6 |
Number of Light Elements | 4 |
Lens Colour | Red/Green/Amber/Blue |
Bulb Type | LED |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 85dB |
Mounting Style | Surface Mount |
Height | 240.8mm |
Base Diameter | 60mm |
Connection Cable Length | 850mm |
Connection Type | Cable |
Supply Voltage | 24 V ac/dc |
Housing Colour | White |
Current Consumption | 140mA |
Minimum Temperature | -10°C |
Maximum Temperature | +50°C |