- RS庫存編號:
- 774-3827
- 製造零件編號:
- XVGB3W
- 製造商:
- Schneider Electric
- RS庫存編號:
- 774-3827
- 製造零件編號:
- XVGB3W
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Beacon - XVG Series
The XVG series beacons have abandoned the traditional multi-coloured casing in favour of a simple, integrated, transparent casing giving users a fresh, new experience. The beacon is clear and accurate, even in bright environments. The design also avoids problems with signal light clarity in bright light conditions that were experienced with the traditional multi-coloured casing.
Internal Innovation
Products in the XVG series use all-new bright LED chips so the clarity of each colour does not need to be enhanced via the multi-coloured casing. In addition, the all-new prism structure ensures the light rays from the bright LED are emitted evenly, resulting in excellent signal display.
Energy Applications
In addition to ensuring the clarity and accuracy of the signal, the all-new bright LED chip also extends service life and reduces energy consumption. The LED chip does not get damaged when used under normal conditions and is able to meet requirements for energy conservation.
Convenient Application
Simple product makes installation and procurement more convenient for users.In addition, the XVG series can provide up to 5 different methods of installation, providing users with maximum flexibility.
Internal Innovation
Products in the XVG series use all-new bright LED chips so the clarity of each colour does not need to be enhanced via the multi-coloured casing. In addition, the all-new prism structure ensures the light rays from the bright LED are emitted evenly, resulting in excellent signal display.
Energy Applications
In addition to ensuring the clarity and accuracy of the signal, the all-new bright LED chip also extends service life and reduces energy consumption. The LED chip does not get damaged when used under normal conditions and is able to meet requirements for energy conservation.
Convenient Application
Simple product makes installation and procurement more convenient for users.In addition, the XVG series can provide up to 5 different methods of installation, providing users with maximum flexibility.
規格
Attribute | Value |
---|---|
Series | Harmony XVG |
Number of Light Elements | 3 |
Lens Colour | Red/Yellow/Green |
Bulb Type | LED |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Height | 327mm |
Connection Cable Length | 560mm |
Minimum Decibel | 80dB |
Minimum Temperature | -20°C |
Maximum Decibel | 90dB |
Current Consumption | 80mA |
Maximum Temperature | +80°C |