Schneider Electric Harmony XVC Series Orange, Red, Red/Green/Orange Buzzer Signal Tower, 3 Lights, 100 → 240 V
- RS庫存編號:
- 814-6741
- 製造零件編號:
- XVC1M3SK
- 製造商:
- Schneider Electric
- RS庫存編號:
- 814-6741
- 製造零件編號:
- XVC1M3SK
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
Schneider XVC1 Pre-Configured Signal Tower
The Schneider XVC1 series is a monolithic pre-cabled signal tower designed for industrial applications and machine-tools.
100mm diameter, suitable for industrial applications and machine-tools
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume
Note
規格
Attribute | Value |
---|---|
Series | Harmony XVC |
Number of Light Elements | 3 |
Lens Colour | Orange, Red, Red/Green/Orange |
Bulb Type | LED |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 85dB |
Mounting Style | Surface Mount |
Height | 372mm |
Base Diameter | 100mm |
Connection Cable Length | 500mm |
Supply Voltage | 100 → 240 V ac |
Connection Type | Cable |
Minimum Decibel | 60dB |
Maximum Temperature | +50°C |
Housing Colour | White |
Current Consumption | 170mA |
Maximum Decibel | 85dB |
Minimum Temperature | -30°C |