- RS庫存編號:
- 828-8784
- 製造零件編號:
- 699.210.75
- 製造商:
- Werma
8 在3 工作日內發貨 (海外庫存)
28 在4 工作日內發貨 (海外庫存)
單價 个
HK$1,601.79
單位 | Per unit |
1 + | HK$1,601.79 |
- RS庫存編號:
- 828-8784
- 製造零件編號:
- 699.210.75
- 製造商:
- Werma
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
WERMA LED Signal Tower With Buzzer, 3 Light Elements, 24V AC/DC - Kompakt 37 Series - 699.210.75
Use this signal tower from WERMA with small machinery and equipment. Its slim and compact design takes up minimal space, while its three different-coloured beacons offer bright and easily visible warning signals. The unit includes a buzzer with 85dB sound output and a pulse tone for additional audible notification. For your convenience, the tower is supplied pre-assembled and comes with an M12 connector plug. Its self-explanatory connections and intuitive mechanics make it quick and easy to install.
Features and Benefits
Long-lasting, maintenance-free LEDs (light-emitting diodes)
Ingress protection rating of IP65 means the unit is protected from dust and moisture
Little risk of false signal warnings as the tower is protected from electrostatic discharge
Tough polycarbonate construction for enhanced durability, even in harsh operating conditions
Ingress protection rating of IP65 means the unit is protected from dust and moisture
Little risk of false signal warnings as the tower is protected from electrostatic discharge
Tough polycarbonate construction for enhanced durability, even in harsh operating conditions
Applications
Logistics and warehousing
Assembly lines
Automotive industry
Material handling
Assembly lines
Automotive industry
Material handling
What colour are the lights on this signal tower?
The three light elements on this signal tower are red, yellow and green, which are widely recognised colours for danger, caution and action-underway commands, respectively.
Is this signal tower suitable for use in low-light environments?
Yes. The beacon's LED lamps are particularly effective in lower-light environments and provide maximum colour intensity.
規格
Attribute | Value |
---|---|
Series | Kompakt 37 |
Number of Light Elements | 3 |
Lens Colour | Red/Green/Yellow |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red/Yellow/Green |
Sounder Component | Buzzer |
Decibels at 1 Metre | 85dB |
Mounting Style | Base Mount, Tube |
Height | 175mm |
Base Diameter | 38mm |
Connection Cable Length | 150mm |
Supply Voltage | 24 V |
Connection Type | M12 Connector |
IP Rating | IP65 |
Minimum Temperature | -20°C |
Maximum Decibel | 85dB |
Housing Colour | Black |
Maximum Temperature | +50°C |
Current Consumption | 125mA |