- RS庫存編號:
- 849-5386
- 製造零件編號:
- 698.220.75
- 製造商:
- Werma
- RS庫存編號:
- 849-5386
- 製造零件編號:
- 698.220.75
- 製造商:
- Werma
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
WERMA Signal Tower, Green/Red, Steady Light Effect - Kompakt Series - 698.220.75
This WERMA preassembled signal tower features one green and one red LED (light-emitting diode) for highly visible signals in industrial environments. The lights produce a steady effect for reliable indications of machine status. Thanks to its compact base diameter of 37.5mm and height of 140.5mm, it's suitable for use with small machine systems and in areas where space is limited. This signal tower is designed for base mounting, making installation simple.
Features & Benefits
Wide operating temperature range of -20°C to +50°C for use in a variety of challenging environments
IP65 (ingress protection) rating means it can withstand exposure to dust and low-pressure water jets
Durable polycarbonate (PC) housing for resistance to impact and wear
Can be attached to a black extension tube (960.698.02) for increased height and enhanced visibility
IP65 (ingress protection) rating means it can withstand exposure to dust and low-pressure water jets
Durable polycarbonate (PC) housing for resistance to impact and wear
Can be attached to a black extension tube (960.698.02) for increased height and enhanced visibility
Applications
Small machine systems
Access control operations
Point-of-sale systems
Access control operations
Point-of-sale systems
Is this signal tower energy-efficient?
The signal tower has a low current consumption rate of only 100mA, making it an energy-efficient choice.