- RS庫存編號:
- 865-5103
- 製造零件編號:
- TL50BLRQ
- 製造商:
- Banner
- RS庫存編號:
- 865-5103
- 製造零件編號:
- TL50BLRQ
- 製造商:
- Banner
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Banner TL50 EZ-LIGHT Signal tower
Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of colour lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick disconnect connector.
Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
規格
Attribute | Value |
---|---|
Series | TL50BL |
Number of Light Elements | 1 |
Lens Colour | Red |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red |
Sounder Component | No Sounder Component |
Mounting Style | Versatile Mount |
Height | 46.2mm |
Base Diameter | 50mm |
Supply Voltage | 12 → 30 V dc |
Connection Type | Integral Quick Disconnect |
Housing Colour | Black |
Minimum Temperature | -40°C |
Current Consumption | 125 mA dc, 80 mA ac |
Maximum Temperature | +50°C |