- RS庫存編號:
- 865-5153
- 製造零件編號:
- TL50GRQ
- 製造商:
- Banner
- RS庫存編號:
- 865-5153
- 製造零件編號:
- TL50GRQ
- 製造商:
- Banner
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Banner Signal Tower, LED Bulb Type, 129.2mm Height - TL50 Series - TL50GRQ
Are you looking for a simple way to send signals in an industrial workplace? Set up this Banner signal tower. It has green and red LEDs that shine steadily to shed light on the status of operations. An IP67 rating means it's dust-tight and fully protected against submersion in 1m of water for up to 30 minutes. This means you can count on it to stand strong in damp and dusty environments. The component's broad operating temperature range between -40°C and +50°C means it can take the heat of demanding conditions.
Features & Benefits
M12 x 1 mounting thread is compatible with many standard connecting components for ease of assembly
Low current consumption of 45mA per LED for energy efficiency
Made of ABS and PC for resistance to impact and wear
Low current consumption of 45mA per LED for energy efficiency
Made of ABS and PC for resistance to impact and wear
Applications
Food and beverage processing
Warehouses
Transportation and logistics
Distribution centres
Warehouses
Transportation and logistics
Distribution centres
What's the supply voltage of this signal tower?
This versatile piece of kit accepts a supply voltage of 24V AC or 18 to 30V DC, so it's a sure fit for many low-voltage systems.
規格
Attribute | Value |
---|---|
Series | TL50 |
Number of Light Elements | 2 |
Lens Colour | Red/Green |
Bulb Type | LED |
LED Colour | Red/Green |
Sounder Component | No Sounder Component |
Decibels at 1 Metre | 92 dB, 94 dB |
Mounting Style | Versatile Mount |
Height | 101.9mm |
Base Diameter | 50mm |
Connection Type | Integral Quick Disconnect |
Supply Voltage | 18 → 30 V dc |
IP Rating | IP67 |
Current Consumption | 45 mA ac, 45 mA dc |
Maximum Decibel | 94dB |
Housing Colour | Black |
Maximum Temperature | +50°C |
Minimum Decibel | 92dB |
Minimum Temperature | -40°C |