- RS庫存編號:
- 865-5285
- 製造零件編號:
- TL50ZGYR
- 製造商:
- Banner
查看所有Signal Towers
- RS庫存編號:
- 865-5285
- 製造零件編號:
- TL50ZGYR
- 製造商:
- Banner
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Banner TL50 EZ-LIGHT Signal tower
Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of colour lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick disconnect connector.
Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
規格
Attribute | Value |
Series | TL50 |
Number of Light Elements | 3 |
Lens Colour | Red/Green/Yellow |
Bulb Type | LED |
LED Colour | Red/Yellow/Green |
Sounder Component | No Sounder Component |
Mounting Style | Versatile Mount |
Height | 142.6mm |
Base Diameter | 50mm |
Connection Cable Length | 2m |
Connection Type | Cable |
Supply Voltage | 85 → 264 V ac |
Maximum Temperature | +50°C |
Minimum Temperature | -40°C |
Housing Colour | Black |
Current Consumption | 35mA |