- RS庫存編號:
- 275-6830
- 製造零件編號:
- VW3A5209
- 製造商:
- Schneider Electric
- RS庫存編號:
- 275-6830
- 製造零件編號:
- VW3A5209
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The Schneider Electric sinus filter is an option for variable speed drives of Altivar range. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths.
Toxic heavy metal free
Mercury free
Mercury free
規格
Attribute | Value |
---|---|
Maximum Voltage Rating | 500 V ac |
Series | Altivar 61Q |
Maximum Current Rating | 400A |
Switching Frequency | 4 → 8kHz |
Dimensions | 480 x 600 x 340mm |