Siemens, 6SE6400-3 480 V 38A Sine Wave Filter

小計(1 件)*

HK$5,905.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,905.90

* 參考價格

RS庫存編號:
287-3510
製造零件編號:
6SE6400-3TC03-8DD0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Maximum Voltage Rating

480 V

Series

6SE6400-3

Maximum Current Rating

38A

Dimensions

210X225X164mm

COO (Country of Origin):
CZ
The Siemens Output Reactor is rated for a current of 45 A with a power loss of 0.199 kW. For the power connection to the power module, it utilizes a flat connector for cable lug M6. For the power connection to the motor, it employs flange connection for cable lug M6.

IP00 degree protection

相关链接