TDK Single Layer Ceramic Capacitor 1000 pF 1kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.
- RS庫存編號:
- 253-2763
- 製造零件編號:
- CK45-B3AD102KYNNA
- 製造商:
- TDK
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 組,共 20 件)*
HK$22.60
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 20 - 80 | HK$1.13 | HK$22.60 |
| 100 - 180 | HK$1.075 | HK$21.50 |
| 200 - 380 | HK$1.01 | HK$20.20 |
| 400 + | HK$0.94 | HK$18.80 |
* 參考價格
- RS庫存編號:
- 253-2763
- 製造零件編號:
- CK45-B3AD102KYNNA
- 製造商:
- TDK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TDK | |
| Capacitance | 1000pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Mount Type | Through Hole | |
| Series | CK45 | |
| Packaging | Bulk | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Diameter | 6mm | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| 選取全部 | ||
|---|---|---|
品牌 TDK | ||
Capacitance 1000pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Mount Type Through Hole | ||
Series CK45 | ||
Packaging Bulk | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Package/Case Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Diameter 6mm | ||
Terminal Type Radial | ||
Maximum Operating Temperature 105°C | ||
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.
Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material
Compatible with halogen-free external resin coating
相关链接
- TDK Single Layer Ceramic Capacitor 1000 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 1kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 1kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 100 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 220 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 470 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.