TDK Single Layer Ceramic Capacitor 220 pF 1kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 1000 件)*

HK$804.00

Add to Basket
選擇或輸入數量
有庫存
  • 2,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
1000 +HK$0.804HK$804.00

* 參考價格

RS庫存編號:
253-2764
製造零件編號:
CK45-B3AD221KYNNA
製造商:
TDK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TDK

Capacitance

220pF

Product Type

Single Layer Ceramic Capacitor

Voltage

1kV dc

Mount Type

Through Hole

Series

CK45

Packaging

Bulk

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-25°C

Diameter

5.5mm

Standards/Approvals

RoHS

Width

5mm

Maximum Operating Temperature

105°C

The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

相关链接