- RS庫存編號:
- 300-2188
- 製造零件編號:
- C333-14,00
- 製造商:
- Dormer
- RS庫存編號:
- 300-2188
- 製造零件編號:
- C333-14,00
- 製造商:
- Dormer
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Long 3-toothed HSCo centre-cut hole cutters C333
A range of cobalt hole cutters (steel quality HSCo 8% Co) with cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is K10.
Helix geometry is 40° right-handed, the cut angle is 12° and the cut is centred.
Designed especially for finishing operations and the creation of grooves with a tolerance of P9 in aluminium and other light material types.
The shank diameter tolerance class is H6 and the cutting diameter is K10.
Helix geometry is 40° right-handed, the cut angle is 12° and the cut is centred.
Designed especially for finishing operations and the creation of grooves with a tolerance of P9 in aluminium and other light material types.
Standards
ISO 1641 and DIN 844 L B
Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by plunge feeding.
規格
Attribute | Value |
---|---|
Shank Type | Plain |
Cut Length | 53mm |
Cutter Diameter | 14mm |
Number of Flutes | 3 |
Material | HSS-E-PM |
Overall Length | 110 mm |
Shank Diameter | 12 mm |
Diameter Tolerance | k10 |