- RS庫存編號:
- 728-7793
- 製造零件編號:
- C1237.0
- 製造商:
- Dormer
- RS庫存編號:
- 728-7793
- 製造零件編號:
- C1237.0
- 製造商:
- Dormer
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
HSCo-XP Flatted Shank Slot Drill, Long Length (C123)
HSCo-XP long series flatted shank 2 flute slot drill for milling keyways and slots in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased tool life and wear resistance
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured To DIN 844K Standards
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured To DIN 844K Standards
Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by plunge feeding.
規格
Attribute | Value |
---|---|
Shank Type | Plain |
Cut Length | 16mm |
Cutter Diameter | 7mm |
Number of Flutes | 2 |
Material | HSS-E-PM |
Overall Length | 66 mm |
Shank Diameter | 10 mm |
Diameter Tolerance | e8 |