- RS庫存編號:
- 146-0769
- 製造零件編號:
- GP1S173LCS2F
- 製造商:
- Sharp
60 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$13.258
單位 | Per unit | Per Pack* |
10 - 40 | HK$13.258 | HK$132.58 |
50 - 90 | HK$13.052 | HK$130.52 |
100 + | HK$12.771 | HK$127.71 |
* 參考價格 |
- RS庫存編號:
- 146-0769
- 製造零件編號:
- GP1S173LCS2F
- 製造商:
- Sharp
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
GP1S173LCS2F is a standard, phototransistor output, transmissive photointerrupter with opposing emitter and detector in a case, providing non-contact sensing. For this family of devices, the emitter and detector are inserted in a case, and a 3-pin connector is included to allow remote-mount or off-board designs.
Transmissive with phototransistor output
Highlights Special position hooks compatible with 3 different Plate thicknesses (1.0, 1.2, 1.6mm), Snap insertion
Key Parameters Gap Width : 5mm, Slit Width (detector side) : 0.5mm, Package : 17 ´ 12.8 ´ 8mm (without connector and hooks), Connector : Tyco Electronics JAPAN G.K. (173977-3 and 179228-3)
RoHS directive compliant
Highlights Special position hooks compatible with 3 different Plate thicknesses (1.0, 1.2, 1.6mm), Snap insertion
Key Parameters Gap Width : 5mm, Slit Width (detector side) : 0.5mm, Package : 17 ´ 12.8 ´ 8mm (without connector and hooks), Connector : Tyco Electronics JAPAN G.K. (173977-3 and 179228-3)
RoHS directive compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Typical Rise Time | 3µs |
Typical Fall Time | 4µs |
Mounting Type | Snap-In |
Number of Pins | 5 |
Dimensions | 27.1 x 9.8 x 16.3mm |
Height | 16.3mm |
Length | 27.1mm |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -30°C |
Slot Width | 4.3mm |
Width | 9.8mm |
Output Signal Type | Analogue |
Series | GP1S173L |
Operating Temperature Range | -30 → +95°C |